Amphenol 162IP-36T10-06PN technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 162IP-36T10-06PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.