Amphenol 16300 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 16300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.