Amphenol 164-229-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 21.1mm |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 164-229-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.