Amphenol 164-2899-974 technical specifications.
| Conductor Material | Copper, Silver |
| Number of Conductors | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 164-2899-974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.