Amphenol 164F-1836B-140 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol 164F-1836B-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.