Amphenol 165-11-1002 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 7.5A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 165-11-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
