Amphenol 165-12 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Diameter | 20.7mm |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 165 |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 12g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 165-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.