Amphenol 165-12-1002 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 7.5A |
| Diameter | 22.2mm |
| Gender | Female |
| Length | 48.8mm |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 27.2g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 165-12-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.