Amphenol 165-2699-958 technical specifications.
| Conductor Material | Copper, Silver |
| Mount | Cable |
| Number of Conductors | 8 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 165-2699-958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.