Amphenol 165-2699-962 technical specifications.
| Type | LVDS Cable |
| Size | 26AWG |
| Number of Conductors | 20 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 8.9mm |
| Shield Type | Tape/Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 165-2699-962 to view detailed technical specifications.
No datasheet is available for this part.