Amphenol 165-2899-944 technical specifications.
| Conductor Material | Copper, Silver |
| Number of Conductors | 18 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 165-2899-944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.