Amphenol 165-2899-945 technical specifications.
| Color | Black |
| Conductor Material | Copper, Silver |
| Mount | Cable |
| RoHS Compliant | No |
| Wire/Cable Diameter | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 165-2899-945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.