Amphenol 166-2499-998 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 16 |
| Packaging | Spool |
| RoHS Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 166-2499-998 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.