Amphenol 166-2699-997 technical specifications.
| Color | Clear |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 16 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 166-2699-997 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.