
50-way shielded ribbon cable featuring a 1.27mm pitch and 100-ohm characteristic impedance. Constructed with copper conductors, tin plating, and PVC insulation, this cable offers a 28AWG wire gauge with 7 strands per conductor. Rated for 300V and operating between -20°C and 105°C, it is UL and CSA approved. The cable is supplied in bulk packaging.
Amphenol 169-2832-050 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 49pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Black, Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 64.16mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Number of Pairs | 25 |
| Number of Strands | 7 |
| Number of Ways | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 20.98mm |
| Wire/Cable Diameter | 10.92mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 169-2832-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
