
Shielded round flat cable featuring 64 conductors, each 28AWG with 7 strands of 36 AWG copper. This cable offers a 1.27mm pitch, 100-ohm characteristic impedance, and a 1.3A current rating. Constructed with PVC insulation and jacket, it operates between -40°C and 105°C with a 300V voltage rating. The 12.19mm diameter cable is supplied on a 100-foot spool.
Amphenol 169-2832-064 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 82pF |
| Characteristic Impedance | 100R |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1.3A |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Cores | 64 |
| Number of Strands | 7 |
| Package Quantity | 100 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | Twist N Flat® |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 12.19mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Twisted Pair, Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 169-2832-064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
