Amphenol 17-RRD2-F02-100 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Cable |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17-RRD2-F02-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.