Amphenol 1708-0001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Tray |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1708-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.