RF N Type connector, male, straight cable mount plug with one contact. Features crimp termination and a locking mechanism. Operates within a temperature range of -65°C to 165°C, with a dielectric withstanding voltage of 3500VAC. Insulator material is Polytetrafluoroethylene (PTFE) in a natural color. Designed for commercial reliability.
Amphenol 172100 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 3500VAC |
| Insulator Color | NATURAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 172100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.