
RF N Type connector, female, cable mount, straight orientation, featuring a brass body with nickel plating and gold-plated center contacts. This connector supports a frequency range of 0 to 11 GHz with a 50 Ohm impedance and a maximum insertion loss of 0.15dB. Constructed with a PTFE dielectric and bronze/brass contacts, it offers 500 mating cycles and a voltage rating of 1.5kV. Operating temperature range is -65°C to 165°C.
Amphenol 172100RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.137585oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 172100RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
