
This RF N Type connector is a male, cable mount plug with a straight orientation and crimp termination. Featuring a brass body with bronze plating and gold-plated brass center contacts, it offers a 50 Ohm impedance and operates from 0 to 11 GHz, with a maximum frequency of 11 GHz. The dielectric is PTFE, and the connector supports 500 mating cycles, a voltage rating of 1.5kV, and an operating temperature range of -65°C to 165°C.
Amphenol 172102 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 7.39mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 2.186986oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.