
RF coaxial connector, Type N, male, straight, cable mount, 50 Ohm impedance, operating frequency from 0 to 11 GHz. Features brass body with tin plating, brass center contact with gold plating, and PTFE dielectric. Rated for 1.5kV, 500 mating cycles, and operates from -65°C to 165°C. Crimp termination, lead-free, and RoHS compliant.
Amphenol 172102H243 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Inside Diameter | 7.39mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.272685oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172102H243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.