RF coaxial connector, male, straight orientation, designed for cable mounting with a crimp termination. Features a 50 Ohm impedance and operates from 0Hz up to 11GHz, with a maximum frequency of 11GHz. Constructed with a brass body plated in bronze, and bronze/brass contacts with gold plating. Dielectric is PTFE, and it supports 500 mating cycles with a voltage rating of 1.5kV. Operating temperature range is -65°C to 165°C, with lead-free and RoHS compliant construction.
Amphenol 172102H243RP technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.216952oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172102H243RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.