
RF N Type connector, female, cable mount, straight orientation, featuring a 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze and copper center contacts. The dielectric is PTFE, and the connector operates within a temperature range of -65°C to 165°C, offering 500 mating cycles. Termination is via crimp, with a voltage rating of 1.5kV.
Amphenol 172103 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 31.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.061746oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.