
RF N Type connector, female, straight orientation, panel mount with bulkhead and front side nut mounting. Features brass body with bronze plating, gold-plated center contact, and bronze/copper contacts with gold/nickel plating. Utilizes PTFE dielectric for operation from 0 to 11 GHz with 50 Ohm impedance. Rated for 1.5kV, 500 mating cycles, and operates between -65°C and 165°C.
Amphenol 172106 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 16mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 36mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.380623oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
