
RF N Type connector, male, cable mount plug with a straight orientation. Features a brass body with bronze plating and gold-plated brass center contacts. Operates from 0 to 11 GHz with a 50 Ohm impedance and a maximum insertion loss of 0.15dB. Rated for 1.5kV, 500 mating cycles, and a temperature range of -65°C to 165°C. Dielectric is PTFE, and the unit is RoHS compliant.
Amphenol 172113H243 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172113H243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
