
RF N Type connector, female, panel mount, straight orientation, featuring a brass body with bronze plating and gold-plated center contacts made from bronze and copper. This connector operates from 0 to 11 GHz with a 50 Ohm impedance, offering a maximum frequency of 11 GHz and a low insertion loss of 0.15dB. Designed for durability, it supports 500 mating cycles and has a voltage rating of 1.5kV, with a maximum operating temperature of 165°C. The dielectric material is PTFE, and it is RoHS compliant.
Amphenol 172117 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 17.5mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Inside Diameter | 1.27mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 0.59613oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172117 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
