
RF N Type connector, male, panel mount plug with straight orientation. Features brass body with nickel plating and gold-plated brass/bronze center contact. Operates from 0 to 11 GHz with 50 Ohm impedance and 1.5kV voltage rating. Constructed with PTFE dielectric and rated for 500 mating cycles across a -65°C to 165°C temperature range.
Amphenol 172118 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.36228oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
