
RF N Type connector, female, panel mount, straight orientation, with a 50 Ohm impedance and a maximum operating frequency of 11 GHz. Features gold-plated brass/bronze/copper center contacts and a PTFE dielectric. Constructed with a brass body plated in bronze, this connector offers a voltage rating of 1.5kV and a mating cycle of 500. Operating temperature range is -65°C to 165°C.
Amphenol 172119 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 2.41mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
