
Right angle RF coaxial adapter with 50 Ohm impedance, operating from 0 to 11 GHz. Features brass body with bronze plating and gold-plated center contact made from copper, bronze, and brass. Dielectric is PTFE, offering a temperature range of -65°C to 165°C. This lead-free, RoHS-compliant component is designed for free-hanging mounting and has a maximum insertion loss of 0.2dB.
Amphenol 172126 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 36.6mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.