
RF coaxial connector, male, straight orientation, 50 Ohm impedance, operating frequency 0 to 11 GHz, with gold-plated center contact and brass/bronze contacts. Features a brass body with bronze plating, PTFE dielectric, and a voltage rating of 1.5kV. Designed for cable mounting with a crimp termination, offering 500 mating cycles and a maximum operating temperature of 165°C.
Amphenol 172135RP technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.075856oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172135RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
