
RF N Type connector, female, panel mount, straight orientation, bulkhead mount with front side nut. Features 50 Ohm impedance, 11 GHz maximum frequency, and a voltage rating of 1.5kV. Constructed with a brass body plated in bronze, gold-plated center contact, and PTFE dielectric. Offers 500 mating cycles and operates from -65°C to 165°C. Termination is solder with a crimp solder terminal.
Amphenol 172137 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Inside Diameter | 12.5mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.300198oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
