
RF N Type connector, female, straight orientation, designed for panel and cable mounting with a solder terminal. Features brass body with bronze plating, gold-plated center contact and bronze contact material, and PTFE dielectric. Operates at 50 Ohm impedance up to 11 GHz, with a voltage rating of 1.5kV and a temperature range of -65°C to 165°C. Offers 500 mating cycles and is RoHS compliant.
Amphenol 172138 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 12.5mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 11Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.300198oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.