RF N Type connector, male, cable mount plug with straight orientation. Features a brass body with bronze plating and gold-plated brass center contact. Operates from 0 to 11 GHz with 50 Ohm impedance and a voltage rating of 1.5kV. Constructed with PTFE dielectric and insulation, offering a temperature range of -65°C to 165°C and 500 mating cycles. Termination is solder, with a lead-free and RoHS compliant design.
Amphenol 172139 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 6.4mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.