
RF coaxial connector, Type N, straight, cable mount, free hanging. Features 50 Ohm impedance, 11GHz maximum frequency, and 1.5kV voltage rating. Constructed with a brass body and center contact, both plated with gold. Dielectric is PTFE, offering a wide operating temperature range from -65°C to 165°C. Termination is via crimp, with a mating cycle rating of 500.
Amphenol 172142-11 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172142-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.