
RF N Type connector, female, panel mount, bulkhead, front side nut, straight orientation. Features brass body with bronze plating, gold-plated brass center contact, and PTFE dielectric. Operates from 0 to 11 GHz with 50 Ohm impedance, rated for 1.5kV and 500 mating cycles. Suitable for temperatures from -65°C to 165°C.
Amphenol 172143 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 100 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.419424oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172143 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
