Amphenol 172144 technical specifications.
| Gender | Male |
| Mating Cycles | 500 |
| Mount | Flanges |
| Package Quantity | 1 |
| Series | Type N |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 172144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.