
Female RF N Type connector for cable mounting, featuring a straight, free-hanging orientation. Constructed with a brass body plated in bronze and a PTFE dielectric, this connector offers 50 Ohm impedance and a maximum operating frequency of 11 GHz. Center and contact materials include bronze and copper, both plated with gold for enhanced conductivity. Rated for 1.5kV, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 172147 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 3.1mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.040582oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
