RF N Type connector, female, cable mount, straight orientation, featuring a brass body with bronze plating and gold-plated copper/bronze center contacts. This coaxial connector offers a 50 Ohm impedance and operates from 0 to 11 GHz, with a maximum frequency of 11 GHz. Constructed with a PTFE dielectric and insulation, it supports 500 mating cycles and a voltage rating of 1.5kV. The connector is lead-free, RoHS compliant, and designed for free-hanging applications with a maximum operating temperature of 165°C.
Amphenol 172148 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
