
RF N Type connector, female, panel mount, cable mount, straight orientation, with a 50 Ohm impedance. Features brass body with bronze plating, gold-plated center contact, and bronze/copper contacts with gold/nickel plating. Dielectric and insulation material is PTFE, operating frequency up to 11 GHz, with a voltage rating of 1.5kV. Designed for bulkhead and panel mounting with a front side nut, offering 500 mating cycles and a temperature range of -65°C to 165°C.
Amphenol 172149 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 36mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.372157oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172149 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.