
RF coaxial connector, straight orientation, 50 Ohm impedance, operating from 0 to 11 GHz. Features brass body with bronze plating, PTFE dielectric, and gold-plated copper/bronze center contact. Rated for 1.5kV, 500 mating cycles, and operating temperatures from -65°C to 165°C. Solder termination for cable mounting, suitable for bulkhead and panel applications.
Amphenol 172153 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.25928oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.