
Male RF coaxial connector, Type N, straight orientation, 50 Ohm impedance, operating from 0 to 11 GHz. Features a brass body with bronze plating, brass center contact with gold plating, and PTFE dielectric. Designed for cable mounting with crimp termination, offering 500 mating cycles and a voltage rating of 1.5kV. Operates within a temperature range of -65°C to 165°C.
Amphenol 172161 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.075856oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172161 to view detailed technical specifications.
No datasheet is available for this part.
