RF coaxial connector, straight orientation, panel/bulkhead mount with front side nut. Features 50 Ohm impedance, operating frequency from 0 to 2.5 GHz, and a maximum frequency of 2.5 GHz. Constructed with a brass body plated in bronze, copper and brass contacts with gold plating, and a PTFE dielectric. Rated for 1.5kV voltage, 500 mating cycles, and offers IP68, waterproof, and dust-tight ratings. Suitable for cable mount termination via crimp.
Amphenol 172165-11 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172165-11 to view detailed technical specifications.
No datasheet is available for this part.
