Straight, cable mount RF coaxial connector with 50 Ohm impedance and a frequency range of 0Hz to 11GHz. Features gold-plated center contacts and bronze body plating with brass construction. Dielectric is PTFE, offering a -65°C to 165°C operating temperature range. Termination is solder, with a voltage rating of 1.5kV and 500 mating cycles.
Amphenol 172170 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 3.63mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.