RF coaxial connector, straight orientation, panel mount, 50 Ohm impedance, operating from 0 to 11 GHz. Features brass body with bronze plating, gold-plated center contact and bronze/copper contacts, and PTFE dielectric. Rated for 1.5kV, with a mating cycle of 500 and operating temperature range of -65°C to 165°C. Termination method is crimp.
Amphenol 172173 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 1.7mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 1.304inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.343938oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.