
Female RF coaxial connector with straight orientation and 50 Ohm impedance, operating from 0Hz to 11GHz. Features a brass body with nickel plating, gold-plated center contact made of bronze and copper, and PTFE dielectric. Designed for panel mount applications with a bulkhead flange, it offers 500 mating cycles and a voltage rating of 1.5kV. This lead-free, RoHS-compliant component operates within a temperature range of -65°C to 165°C.
Amphenol 172175 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.269863oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
