
RF coaxial connector, Type N, male, right angle, cable mount, 50 Ohm impedance, operating frequency 0Hz to 11GHz. Features brass body with nickel plating, gold-plated copper/brass center contact, and PTFE dielectric. Rated for 1.5kV, 500 mating cycles, and operating temperatures from -65°C to 165°C. Crimp termination, lead-free, and RoHS compliant.
Amphenol 172176 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 7.39mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.