RF N Type connector, male, cable mount, right angle orientation, featuring a brass body with bronze plating and gold-plated brass center contacts. This coaxial connector operates at 50 Ohm impedance up to 11 GHz, with a PTFE dielectric and Teflon insulation. Designed for 500 mating cycles, it offers a voltage rating of 1.5kV and a wide operating temperature range from -65°C to 165°C. Termination is achieved via solder, and the connector is RoHS compliant.
Amphenol 172177 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 3.1mm |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 0.999inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.