Amphenol 172178-10 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Series | Type N |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172178-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.