RF coaxial connector, Type N, straight panel mount receptacle with 50 Ohm impedance and 11 GHz maximum operating frequency. Features gold-plated center contact and bronze/copper contacts, brass body with nickel plating, and PTFE dielectric. Rated for 500 mating cycles, 1.5kV voltage, and operates from -65°C to 165°C. Solder termination, bulkhead mounting, and RoHS compliant.
Amphenol 172187 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 47.78mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 2.091746oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172187 to view detailed technical specifications.
No datasheet is available for this part.